
J21SMX-K-F-G-C-40M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-K-F-G-C-40M0TR-ND - Tape & Reel (TR) 1908-J21SMX-K-F-G-C-40M0CT-ND - Cut Tape (CT) 1908-J21SMX-K-F-G-C-40M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-K-F-G-C-40M0 |
Description | CRYSTAL 40,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.14560 | $3.64 |
| 50 | $0.13960 | $6.98 |
| 100 | $0.13390 | $13.39 |
| 250 | $0.12664 | $31.66 |
| 500 | $0.12140 | $60.70 |
| 1,000 | $0.11638 | $116.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10884 | $326.52 |
| 6,000 | $0.10433 | $625.98 |
| 9,000 | $0.10179 | $916.11 |
| 15,000 | $0.09867 | $1,480.05 |
| 21,000 | $0.09666 | $2,029.86 |
| 30,000 | $0.09459 | $2,837.70 |

