New at DigiKey
40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-K-F-G-C-40M0

DigiKey Part Number
1908-J21SMX-K-F-G-C-40M0TR-ND - Tape & Reel (TR)
1908-J21SMX-K-F-G-C-40M0CT-ND - Cut Tape (CT)
1908-J21SMX-K-F-G-C-40M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-K-F-G-C-40M0
Description
CRYSTAL 40,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15400$1.54
25$0.14560$3.64
50$0.13960$6.98
100$0.13390$13.39
250$0.12664$31.66
500$0.12140$60.70
1,000$0.11638$116.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10884$326.52
6,000$0.10433$625.98
9,000$0.10179$916.11
15,000$0.09867$1,480.05
21,000$0.09666$2,029.86
30,000$0.09459$2,837.70
Manufacturers Standard Package