New at DigiKey
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-K-F-D-I-32M0

DigiKey Part Number
1908-J21SMX-K-F-D-I-32M0TR-ND - Tape & Reel (TR)
1908-J21SMX-K-F-D-I-32M0CT-ND - Cut Tape (CT)
1908-J21SMX-K-F-D-I-32M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-K-F-D-I-32M0
Description
CRYSTAL 32,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.15200$1.52
25$0.14360$3.59
50$0.13740$6.87
100$0.13180$13.18
250$0.12464$31.16
500$0.11950$59.75
1,000$0.11456$114.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10714$321.42
6,000$0.10271$616.26
9,000$0.10020$901.80
15,000$0.09713$1,456.95
21,000$0.09516$1,998.36
30,000$0.09311$2,793.30
Manufacturers Standard Package