
J21SMX-H-F-G-I-16M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-G-I-16M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-G-I-16M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-G-I-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-G-I-16M0 |
Description | CRYSTAL 16,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-10-37B2-CGP-TR | ECS Inc. | 2,822 | 50-ECS-160-10-37B2-CGP-TRCT-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.14800 | $3.70 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.13600 | $13.60 |
| 250 | $0.12860 | $32.15 |
| 500 | $0.12328 | $61.64 |
| 1,000 | $0.11819 | $118.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11053 | $331.59 |
| 6,000 | $0.10596 | $635.76 |
| 9,000 | $0.10337 | $930.33 |
| 15,000 | $0.10020 | $1,503.00 |
| 21,000 | $0.09817 | $2,061.57 |
| 30,000 | $0.09606 | $2,881.80 |

