
J21SMX-H-F-D-C-40M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-D-C-40M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-D-C-40M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-D-C-40M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-D-C-40M0 |
Description | CRYSTAL 40,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J21SMX-H-F-D-I-40M0 | Jauch Quartz | 3,000 | 1908-J21SMX-H-F-D-I-40M0CT-ND | $0.17000 | Parametric Equivalent |
| ABM11N-40.0000MHZ-10-D1X-T3 | Abracon LLC | 1,000 | 535-ABM11N-40.0000MHZ-10-D1X-T3CT-ND | $0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.14120 | $3.53 |
| 50 | $0.13540 | $6.77 |
| 100 | $0.12970 | $12.97 |
| 250 | $0.12268 | $30.67 |
| 500 | $0.11760 | $58.80 |
| 1,000 | $0.11274 | $112.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10544 | $316.32 |
| 6,000 | $0.10108 | $606.48 |
| 9,000 | $0.09861 | $887.49 |
| 15,000 | $0.09558 | $1,433.70 |
| 21,000 | $0.09364 | $1,966.44 |
| 30,000 | $0.09163 | $2,748.90 |

