
J21SMX-A-F-G-I-48M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-A-F-G-I-48M0TR-ND - Tape & Reel (TR) 1908-J21SMX-A-F-G-I-48M0CT-ND - Cut Tape (CT) 1908-J21SMX-A-F-G-I-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-A-F-G-I-48M0 |
Description | CRYSTAL 48,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.18360 | $4.59 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.16890 | $16.89 |
| 250 | $0.15968 | $39.92 |
| 500 | $0.15308 | $76.54 |
| 1,000 | $0.14675 | $146.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13724 | $411.72 |
| 6,000 | $0.13157 | $789.42 |
| 9,000 | $0.12835 | $1,155.15 |
| 15,000 | $0.12442 | $1,866.30 |
| 21,000 | $0.12190 | $2,559.90 |
| 30,000 | $0.11928 | $3,578.40 |

