
J21SMX-K-G-G-C-40M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-K-G-G-C-40M0TR-ND - Tape & Reel (TR) 1908-J21SMX-K-G-G-C-40M0CT-ND - Cut Tape (CT) 1908-J21SMX-K-G-G-C-40M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-K-G-G-C-40M0 |
Description | CRYSTAL 40,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT216S-40.000MAAV-T | QST | 100 | 4981-QT216S-40.000MAAV-TCT-ND | $0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.15040 | $3.76 |
| 50 | $0.14400 | $7.20 |
| 100 | $0.13810 | $13.81 |
| 250 | $0.13056 | $32.64 |
| 500 | $0.12518 | $62.59 |
| 1,000 | $0.12000 | $120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11222 | $336.66 |
| 6,000 | $0.10758 | $645.48 |
| 9,000 | $0.10495 | $944.55 |
| 15,000 | $0.10174 | $1,526.10 |
| 21,000 | $0.09967 | $2,093.07 |
| 30,000 | $0.09753 | $2,925.90 |

