3.7 V Lithium Polymer Battery Rechargeable (Secondary) 600mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP503040JH+PCM+2 WIRES 50MM

DigiKey Part Number
5194-LP503040JH+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP503040JH+PCM+2 WIRES 50MM
Description
BATTERY LITH POLY 3.7V 600MAH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 600mAh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
1.65" L x 1.20" W x 0.21" H (42.0mm x 30.5mm x 5.4mm)
Packaging
Tray
Termination Style
Wire Leads
Part Status
Active
Discharge Rate
120mA
Battery Chemistry
Standard Charge Current
120mA
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jauch America
A separate $30.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$10.60000$10.60
25$8.22240$205.56
50$7.75680$387.84
100$7.34310$734.31
250$6.92940$1,732.35
500$6.72256$3,361.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.