


JBH24 | |
|---|---|
DigiKey Part Number | 5194-JBH24-ND |
Manufacturer | |
Manufacturer Product Number | JBH24 |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2450, 2477 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Holder | Termination Style SMD (SMT) Tab |
Style Holder (Open) | Height Above Board 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 48 | $1.14208 | $54.82 |
| 96 | $1.00438 | $96.42 |
| 144 | $0.94660 | $136.31 |
| 288 | $0.87101 | $250.85 |
| 528 | $0.81769 | $431.74 |
| 1,008 | $0.76437 | $770.48 |
| 2,544 | $0.69326 | $1,763.65 |
| 5,040 | $0.63994 | $3,225.30 |


