2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14335J-S 2/3AA

DigiKey Part Number
5194-ER14335J-S2/3AA-ND
Manufacturer
Manufacturer Product Number
ER14335J-S 2/3AA
Description
BATTERY LITHIUM 3.6V 2/3AA
Customer Reference
Detailed Description
2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.57" Dia x 1.32" H (14.5mm x 33.5mm)
Packaging
Bulk
Termination Style
Button Top (Extending)
Part Status
Active
Shipping Info
Due to restrictions, only ground shipment is allowed.
Battery Chemistry
Storage/Refrigeration Temperature
86°F (30°C)
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jauch America
A separate $30.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.20000$5.20
10$4.32100$43.21
50$3.78640$189.32
100$3.60060$360.06
250$3.34512$836.28
500$3.15928$1,579.64
1,000$3.01990$3,019.90