Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032 V3

DigiKey Part Number
5194-CR2032V3-ND
Manufacturer
Manufacturer Product Number
CR2032 V3
Description
BATTERY LITHIUM 3V COIN
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Packaging
Bulk
Termination Style
PC Pin (Vertical Mount)
Part Status
Active
Discharge Rate
3mA
Battery Chemistry
Weight
3.1 g
Battery Cell Size
Shipping Info
Due to restrictions, only ground shipment is allowed.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 906
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jauch America
A separate $30.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
20$0.85000$17.00
60$0.74000$44.40
100$0.70000$70.00
260$0.65000$169.00
500$0.62000$310.00
1,000$0.59000$590.00