
CR2032 H3 | |
|---|---|
DigiKey Part Number | 5194-CR2032H3-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 H3 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Discharge Rate | 3mA | |
Weight | 3.1 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 25 | $0.79000 | $19.75 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.70000 | $70.00 |
| 250 | $0.65000 | $162.50 |
| 500 | $0.62000 | $310.00 |
| 1,000 | $0.59000 | $590.00 |

