Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032 H2

DigiKey Part Number
5194-CR2032H2-ND
Manufacturer
Manufacturer Product Number
CR2032 H2
Description
BATTERY LITHIUM 3V COIN
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Battery Cell Size
Mfr
Voltage - Rated
Series
Capacity
Packaging
Bulk
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Part Status
Active
Discharge Rate
3mA
Battery Chemistry
Weight
3.1 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jauch America
A separate $30.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
20$0.85000$17.00
60$0.74000$44.40
100$0.70000$70.00
260$0.65000$169.00
500$0.62000$310.00
1,000$0.59000$590.00