
CR1225 H2 | |
|---|---|
DigiKey Part Number | 5194-CR1225H2-ND |
Manufacturer | |
Manufacturer Product Number | CR1225 H2 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.49" Dia x 0.10" H (12.5mm x 2.5mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 300µA |
Battery Chemistry | Weight 1.05 g |
Battery Cell Size | Shipping Info Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 25 | $0.98000 | $24.50 |
| 50 | $0.93000 | $46.50 |
| 100 | $0.88000 | $88.00 |
| 250 | $0.82000 | $205.00 |
| 500 | $0.77000 | $385.00 |
| 1,000 | $0.73000 | $730.00 |

