
CR1025 V2 | |
|---|---|
DigiKey Part Number | 5194-CR1025V2-ND |
Manufacturer | |
Manufacturer Product Number | CR1025 V2 |
Description | BATTERY LITHIUM 3V COIN 10MM |
Customer Reference | |
Detailed Description | Coin, 10.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 100µA | |
Weight | 70 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 40 | $0.86000 | $34.40 |
| 80 | $0.81000 | $64.80 |
| 120 | $0.77000 | $92.40 |
| 280 | $0.71000 | $198.80 |
| 520 | $0.68000 | $353.60 |
| 1,000 | $0.64000 | $640.00 |

