SZA05A0A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 220
Unit Price: $1.76000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 19
Unit Price: $5.32000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.96001
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.75000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $2.80500
Datasheet

Similar


Cree LED
In Stock: 1,941
Unit Price: $1.24000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $0.87001
Datasheet
LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)

SZA05A0A

DigiKey Part Number
897-1120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZA05A0A
Description
LED Z-POWER AMBER 592NM SMD
Customer Reference
Detailed Description
LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
592nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.3V
Lumens/Watt @ Current - Test
57 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
46lm (Typ)
Temperature - Test
25°C
Viewing Angle
123°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
9°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes