
MX5-SG-PC2-6000 | |
|---|---|
DigiKey Part Number | 670-2310-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX5-SG-PC2-6000 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

