
MA01F140VACBR150 | |
|---|---|
DigiKey Part Number | 670-MA01F140VACBR150TR-ND - Tape & Reel (TR) 670-MA01F140VACBR150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01F140VACBR150 |
Description | CONN FLOATING SIDE STR 140 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F140VACBR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 22mm, 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.43000 | $9.43 |
| 10 | $8.00900 | $80.09 |
| 25 | $7.50760 | $187.69 |
| 50 | $7.14900 | $357.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $6.61587 | $992.38 |
| 300 | $6.30027 | $1,890.08 |
| 450 | $6.12273 | $2,755.23 |
| 750 | $5.90619 | $4,429.64 |
| 1,050 | $5.76780 | $6,056.19 |
| 1,500 | $5.62466 | $8,436.99 |

