Image for JL04V-6A20-18SE-EB-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04V-6A20-18SE-EB-RK

DigiKey Part Number
JL04V-6A20-18SE-EB-RK-ND
Manufacturer
Manufacturer Product Number
JL04V-6A20-18SE-EB-RK
Description
CONN PLUG FMALE 9POS SILVER SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 (8 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9 (8 + PE)
Shell Size - Insert
20-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Ground
Shielding
-
Current Rating (Amps)
13A, 23A
Voltage Rating
100VAC, 250VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$109.56250$438.25