
JC26C2-FSH16E | |
|---|---|
DigiKey Part Number | 670-1762-ND |
Manufacturer | |
Manufacturer Product Number | JC26C2-FSH16E |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Snap-In | |
Features | Card Guides | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.60000 | $8.60 |
| 10 | $7.31100 | $73.11 |
| 25 | $6.85320 | $171.33 |
| 50 | $6.52580 | $326.29 |
| 100 | $6.21430 | $621.43 |
| 250 | $5.82540 | $1,456.35 |
| 500 | $5.54756 | $2,773.78 |
| 1,000 | $5.28305 | $5,283.05 |

