
HB03S004SZ1 | |
|---|---|
DigiKey Part Number | 670-3135-ND |
Manufacturer | |
Manufacturer Product Number | HB03S004SZ1 |
Description | CONN SOCKET HSG 4POS 2.40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket White 0.094" (2.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.094" (2.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.23800 | $22.38 |
| 25 | $2.09720 | $52.43 |
| 50 | $1.99720 | $99.86 |
| 100 | $1.90170 | $190.17 |
| 269 | $1.77338 | $477.04 |
| 538 | $1.68875 | $908.55 |
| 1,076 | $1.60818 | $1,730.40 |
| 2,690 | $1.50757 | $4,055.36 |

