
HB03P12K6A1 | |
|---|---|
DigiKey Part Number | 670-3133-2-ND - Tape & Reel (TR) 670-3133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB03P12K6A1 |
Description | HB03 PIN SIDE CONTACT,PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43900 | $4.39 |
| 25 | $0.41160 | $10.29 |
| 50 | $0.39180 | $19.59 |
| 100 | $0.37310 | $37.31 |
| 250 | $0.34964 | $87.41 |
| 500 | $0.33294 | $166.47 |
| 1,000 | $0.31704 | $317.04 |
| 2,500 | $0.29718 | $742.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.26605 | $3,192.60 |
| 24,000 | $0.25336 | $6,080.64 |
| 36,000 | $0.24622 | $8,863.92 |


