Pin Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB03P12K6A1

DigiKey Part Number
670-3133-2-ND - Tape & Reel (TR)
670-3133-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HB03P12K6A1
Description
HB03 PIN SIDE CONTACT,PI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,828
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43900$4.39
25$0.41160$10.29
50$0.39180$19.59
100$0.37310$37.31
250$0.34964$87.41
500$0.33294$166.47
1,000$0.31704$317.04
2,500$0.29718$742.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.26605$3,192.60
24,000$0.25336$6,080.64
36,000$0.24622$8,863.92
Manufacturers Standard Package