DC04S019JA1R600 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 3,138
Unit Price: $3.02000
Datasheet
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC04S019JA1R600

DigiKey Part Number
670-3154-2-ND - Tape & Reel (TR)
670-3154-1-ND - Cut Tape (CT)
670-3154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DC04S019JA1R600
Description
RECEPT, HDMI 2.1, 48GBPS BANDWID
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DC04S019JA1R600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.56800$25.68
25$2.40720$60.18
50$2.29200$114.60
100$2.18260$218.26
250$2.04584$511.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.92330$1,153.98
1,200$1.83155$2,197.86
1,800$1.77994$3,203.89
3,000$1.71698$5,150.94
4,200$1.67675$7,042.35
6,000$1.63513$9,810.78
Manufacturers Standard Package