
C2777-CT150-19B-HB03 | |
|---|---|
DigiKey Part Number | 670-3140-ND |
Manufacturer | |
Manufacturer Product Number | C2777-CT150-19B-HB03 |
Description | HAND TOOL - PIN SIDE CRIMP CONTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-30 AWG | |
Wire Gauge or Range - mm² | 0.60 ~ 1.50mm² | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,102.68000 | $1,102.68 |

