Image for 50.612 Y/EMV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.612 Y/EMV

DigiKey Part Number
2291-50.612Y/EMV-ND
Manufacturer
Manufacturer Product Number
50.612 Y/EMV
Description
CABLE GLAND 3-6MM M12 BRASS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M12x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M12x1.5
Manufacturer
Jacob GmbH
Thread Length
0.197" (5.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.118" (3.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.236" (6.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$6.21370$621.37
Manufacturers Standard Package