
50.011PA/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.011PA/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.011PA/SW/G |
Description | CABLE GLAND 5-10MM PG11 POLY SET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Jacob GmbH | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.28680 | $32.17 |
| 50 | $1.22540 | $61.27 |
| 100 | $1.16680 | $116.68 |
| 300 | $1.07970 | $323.91 |
| 500 | $1.04146 | $520.73 |
| 1,000 | $0.99176 | $991.76 |
| 2,500 | $0.92968 | $2,324.20 |

