
M39029/30-219 | |
|---|---|
DigiKey Part Number | 2403-M39029/30-219-ND |
Manufacturer | J-tech Inc. |
Manufacturer Product Number | M39029/30-219 |
Description | 5015 RR CON 12 SKT SILVR |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Silver |
Category | Wire Gauge or Range - AWG 12-14 AWG |
Manufacturer J-tech Inc. | Contact Termination Crimp |
Packaging Retail Package | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Power, Machined | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Socket | Grade Military |
Contact Size 12 | Qualification MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.01000 | $20.10 |
| 25 | $1.69000 | $42.25 |
| 50 | $1.46000 | $73.00 |
| 100 | $1.24000 | $124.00 |


