
VMO650-01F | |
|---|---|
DigiKey Part Number | VMO650-01F-ND |
Manufacturer | |
Manufacturer Product Number | VMO650-01F |
Description | MOSFET N-CH 100V 690A Y3-DCB |
Customer Reference | |
Detailed Description | N-Channel 100 V 690A (Tc) 2500W (Tc) Chassis Mount Y3-DCB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 6V @ 130mA | |
Gate Charge (Qg) (Max) @ Vgs | 2300 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 59000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2500W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | Y3-DCB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.12000 | $202.12 |

