
VHF15-14IO5 | |
|---|---|
DigiKey Part Number | VHF15-14IO5-ND |
Manufacturer | |
Manufacturer Product Number | VHF15-14IO5 |
Description | SCR MODULE 1.4KV 15A PWS-E1 |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 15 A Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount PWS-E1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (RMS)) (Max) | 15 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 190A, 210A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E1 | |
Base Product Number |

