
MCC162-14IO1B | |
|---|---|
DigiKey Part Number | 238-MCC162-14IO1B-ND |
Manufacturer | |
Manufacturer Product Number | MCC162-14IO1B |
Description | SCR MODULE 1.4KV 300A Y4-M6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 300 A Series Connection - All SCRs Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 181 A | |
Current - On State (It (RMS)) (Max) | 300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6000A, 6480A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $59.51667 | $357.10 |
| 12 | $56.81083 | $681.73 |

