SCR Module 800 V 300 A Series Connection - All SCRs Chassis Mount Y4-M6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC162-08IO1

DigiKey Part Number
MCC162-08IO1-ND
Manufacturer
Manufacturer Product Number
MCC162-08IO1
Description
SCR MODULE 800V 300A Y4-M6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR Module 800 V 300 A Series Connection - All SCRs Chassis Mount Y4-M6
Datasheet
 Datasheet
EDA/CAD Models
MCC162-08IO1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
190 A
Current - On State (It (RMS)) (Max)
300 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
6000A, 6400A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y4-M6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$64.40000$64.40
12$48.60833$583.30