


VC20-3A-AC120V-K | |
|---|---|
DigiKey Part Number | VC20-3A-AC120V-K-ND |
Manufacturer | |
Manufacturer Product Number | VC20-3A-AC120V-K |
Description | RELAY GEN PURPOSE 3PST 20A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC - Max | |
Load - Max Switching | 16600VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | - | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |

