


IXSG110N65L2K | |
|---|---|
DigiKey Part Number | 238-IXSG110N65L2KTR-ND - Tape & Reel (TR) 238-IXSG110N65L2KCT-ND - Cut Tape (CT) 238-IXSG110N65L2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXSG110N65L2K |
Description | 650V 25M (110A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 111A (Tc) 600W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3090 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.90000 | $10.90 |
| 10 | $7.53600 | $75.36 |
| 100 | $6.30360 | $630.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.15000 | $10,300.00 |

