IXFH26N50Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 7
Unit Price: $9.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,381
Unit Price: $3.69000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 3
Unit Price: $12.46000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $7.30000
Datasheet

Similar


Vishay Siliconix
In Stock: 8
Unit Price: $4.80000
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: $7.16000
Datasheet

Similar


STMicroelectronics
In Stock: 401
Unit Price: $8.83000
Datasheet

Similar


STMicroelectronics
In Stock: 329
Unit Price: $7.80000
Datasheet

Similar


STMicroelectronics
In Stock: 560
Unit Price: $8.87000
Datasheet
N-Channel 500 V 26A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 26A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH26N50Q

DigiKey Part Number
IXFH26N50Q-ND
Manufacturer
Manufacturer Product Number
IXFH26N50Q
Description
MOSFET N-CH 500V 26A TO247AD
Customer Reference
Detailed Description
N-Channel 500 V 26A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes