IXDD404SIA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 8,735
Unit Price: $1.93000
Datasheet

Similar


Texas Instruments
In Stock: 7,446
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 1,367
Unit Price: $1.27000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDD404SIA

DigiKey Part Number
IXDD404SIA-ND
Manufacturer
Manufacturer Product Number
IXDD404SIA
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
EDA/CAD Models
IXDD404SIA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
16ns, 13ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes