
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Clamping | 900V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | High Voltage | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | FP-Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.54000 | $16.54 |
| 10 | $11.71200 | $117.12 |

