Half-Bridge Gate Driver IC Non-Inverting 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 18-SOIC
18-SOIC

IX6R11S6

DigiKey Part Number
IX6R11S6-ND
Manufacturer
Manufacturer Product Number
IX6R11S6
Description
IC GATE DRVR HALF-BRIDGE 18SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 18-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 35V
Logic Voltage - VIL, VIH
6V, 9.6V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
25ns, 17ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types