
EVDP610 | |
|---|---|
DigiKey Part Number | EVDP610-ND |
Manufacturer | |
Manufacturer Product Number | EVDP610 |
Description | EVAL BOARD FOR IXDP610 |
Customer Reference | |
Detailed Description | IXDP610 - PWM Signal Generator Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | PWM Signal Generator | |
Embedded | - | |
Utilized IC / Part | IXDP610 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

