DSEP30-06BR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 168
Unit Price: $5.52000
Datasheet
Diode 600 V 30A Through Hole ISOPLUS247™ (BR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP30-06BR

DigiKey Part Number
DSEP30-06BR-ND
Manufacturer
Manufacturer Product Number
DSEP30-06BR
Description
DIODE STD 600V 30A ISOPLUS247
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole ISOPLUS247™ (BR)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.51 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ISOPLUS247™ (BR)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.03000$6.03
30$4.98600$149.58
120$4.78292$573.95
510$4.30480$2,195.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.