Telecom IC Relay Switch 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS117LS

DigiKey Part Number
TS117LS-ND
Manufacturer
Manufacturer Product Number
TS117LS
Description
IC TELECOM INTERFACE 8SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Telecom IC Relay Switch 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Active
Function
Relay Switch
Interface
-
Number of Circuits
2
Voltage - Supply
-
Current - Supply
-
Power (Watts)
800 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$2.52300$252.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.