Similar

LDS8846-002-T2 | |
|---|---|
DigiKey Part Number | LDS8846-002-T2-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS8846-002-T2 |
Description | IC LED DRVR LIN PWM 30MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 30mA 16-TQFN (3x3) |
Category | Voltage - Output 6V |
Manufacturer IXYS Integrated Circuits Division | Current - Output / Channel 30mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS31BL3230-QFLS2-TR | Lumissil Microsystems | 8 | 2521-IS31BL3230-QFLS2-TRCT-ND | $0.96000 | Similar |


