Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LCC110STR

DigiKey Part Number
212-LCC110STR-ND - Tape & Reel (TR)
212-LCC110STRCT-ND - Cut Tape (CT)
212-LCC110STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCC110STR
Description
SSR RELAY SPDT 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LCC110STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,452
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.51000$4.51
10$4.01700$40.17
25$3.83600$95.90
50$3.70480$185.24
100$3.57770$357.77
250$3.41632$854.08
500$3.29900$1,649.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.18563$3,185.63
2,000$3.07610$6,152.20
3,000$3.01374$9,041.22
Manufacturers Standard Package