
IXDD609SIATR | |
|---|---|
DigiKey Part Number | 212-IXDD609SIATR-ND - Tape & Reel (TR) 212-IXDD609SIATRCT-ND - Cut Tape (CT) 212-IXDD609SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD609SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.42000 | $14.20 |
| 25 | $1.29240 | $32.31 |
| 100 | $1.15220 | $115.22 |
| 250 | $1.08540 | $271.35 |
| 500 | $1.04510 | $522.55 |
| 1,000 | $1.04438 | $1,044.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98463 | $1,969.26 |
| 4,000 | $0.96215 | $3,848.60 |
| 6,000 | $0.95090 | $5,705.40 |
| 10,000 | $0.93844 | $9,384.40 |


