
CPC1303GRTR | |
|---|---|
DigiKey Part Number | 212-CPC1303GRTR-ND - Tape & Reel (TR) 212-CPC1303GRTRCT-ND - Cut Tape (CT) 212-CPC1303GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1303GRTR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 200µA | |
Current Transfer Ratio (Max) | 2500% @ 200µA | |
Turn On / Turn Off Time (Typ) | 2µs, 8µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.35800 | $13.58 |
| 100 | $1.03350 | $103.35 |
| 500 | $0.89012 | $445.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84333 | $843.33 |
| 2,000 | $0.80369 | $1,607.38 |
| 3,000 | $0.78338 | $2,350.14 |
| 5,000 | $0.76047 | $3,802.35 |
| 7,000 | $0.74685 | $5,227.95 |
| 10,000 | $0.73357 | $7,335.70 |


