


IW-G37M-SM04-4L001G-E008G-BIA | |
|---|---|
DigiKey Part Number | 2503-IW-G37M-SM04-4L001G-E008G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G37M-SM04-4L001G-E008G-BIA |
Description | I.MX 8M NANO QUAD SODIMM SOM |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 5 Core 1GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Category | Expansion Site/Bus I2C, SPI, UART |
Manufacturer iWave Global | RAM Capacity/Installed 1GB/0GB |
Packaging Bulk | Storage Interface eMMC, MicroSD |
Part Status Active | Video Outputs DSI, MIPI-CSI |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7 | Ethernet 10/10/100Mbps (1), GbE |
Speed 1.5GHz | USB USB OTG (1) |
Number of Cores 5 | Watchdog Timer No |
Size / Dimension 2.660" x 1.460" (67.560mm x 37.08mm) | Operating Temperature -40°C ~ 85°C |

