
iW-HSKALU-CLASLR-SC06 | |
|---|---|
DigiKey Part Number | 2503-iW-HSKALU-CLASLR-SC06-ND |
Manufacturer | |
Manufacturer Product Number | iW-HSKALU-CLASLR-SC06 |
Description | i.MX95 SMARC SOM Heatsink |
Customer Reference | |
Detailed Description | Heat Sink CPU Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 3.228" (82.00mm) | |
Width | 0.654" (42.00mm) | |
Fin Height | 0.216" (5.50mm) | |
Material | ||
Material Finish | Clear, Anodized | |
Shelf Life | 24 Months |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.50000 | $21.50 |


