
iW-G46M-OSXD-4L002G-E008G-BIE | |
|---|---|
DigiKey Part Number | 2503-iW-G46M-OSXD-4L002G-E008G-BIE-ND |
Manufacturer | |
Manufacturer Product Number | iW-G46M-OSXD-4L002G-E008G-BIE |
Description | I.MX 8X LITE DUAL OSM-SE LGA SOM |
Customer Reference | |
Detailed Description | Single Board Computer 2/1 Core 2GB RAM ARM® Cortex®-A35, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Category | Form Factor OSM |
Manufacturer iWave Global | Expansion Site/Bus CAN, GPIO, I2C, I2S, JTAG, PCIe, SPI, UART |
Series | RAM Capacity/Installed 2GB |
Packaging Bulk | Storage Interface eMMC |
Part Status Active | Ethernet 1GbE |
Core Processor ARM® Cortex®-A35, ARM® Cortex®-M4 | USB USB 2.0 (1), USB 2.0 OTG (1) |
Number of Cores 2/1 | Digital I/O Lines 17 |
Power (Watts) 12.5W | Watchdog Timer Yes |
Cooling Type Heat Sink, Heat Spreader | Operating Temperature -40°C ~ 105°C |
Size / Dimension 1.181" x 1.181" (30.00mm x 30.00mm) |




