iW-G44IGA-01G-08G-NXXEX-1X-S1-LCX102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-G44IGA-01G-08G-NXXEX-1X-S1-LCX102

DigiKey Part Number
2503-iW-G44IGA-01G-08G-NXXEX-1X-S1-LCX102-ND
Manufacturer
Manufacturer Product Number
iW-G44IGA-01G-08G-NXXEX-1X-S1-LCX102
Description
Industrial IOT Gateway
Customer Reference
Detailed Description
4G 802.11 b/g/ac/ax, BeiDou, CoAP, DLMS, FDP, Galileo, GLONASS, GPS, HART, HTTP, HTTPS, LoRaWAN, LWM2M, Modbus RTU, Modbus TCP, MQTT, QZSS, TCP/IP, UDP Gateway EMEA/APAC CAN, Ethernet, RJ-45, RS-232, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 b/g/ac/ax, BeiDou, CoAP, DLMS, FDP, Galileo, GLONASS, GPS, HART, HTTP, HTTPS, LoRaWAN, LWM2M, Modbus RTU, Modbus TCP, MQTT, QZSS, TCP/IP, UDP
Frequency
865MHz, 915MHz
Applications
General Purpose
Interface
CAN, Ethernet, RJ-45, RS-232, RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 28 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$440.00000$440.00