



iW-G42M-ZU49-4E008G-E032G-LIE | |
|---|---|
DigiKey Part Number | 2503-iW-G42M-ZU49-4E008G-E032G-LIE-ND |
Manufacturer | |
Manufacturer Product Number | iW-G42M-ZU49-4E008G-E032G-LIE |
Description | AMD ZYNQ US+ ZU49DR RFSOC SOM |
Customer Reference | |
Detailed Description | Zynq™ UltraScale+™RFSoC Embedded Module Quad ARM® Cortex®-A53 Dual ARM® Cortex®-R5F 533MHz, 1.333GHz 8GB 32GB eMMC |
Datasheet | Datasheet |
Category | Co-Processor Dual ARM® Cortex®-R5F |
Manufacturer iWave Global | Speed 533MHz, 1.333GHz |
Series | Flash Size 32GB eMMC |
Packaging Bulk | RAM Size 8GB |
Part Status Active | Connector Type 2 x 400 Pin |
Module/Board Type MCU, FPGA | Size / Dimension 3.937" x 2.756" (100.00mm x 70.00mm) |
Core Processor Quad ARM® Cortex®-A53 | Operating Temperature -40°C ~ 85°C |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,119.40000 | $18,119.40 |




